
011032F075PC | |
|---|---|
DigiKey Part Number | 011032F075PC-ND |
Manufacturer | |
Manufacturer Product Number | 011032F075PC |
Description | MACH SCREW PAN SLOTTED#10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Slotted Drive Polycarbonate |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #10-32 |
Series | Head Diameter 0.303" (7.68mm) |
Packaging Bulk | Head Height 0.336" (8.53mm) |
Part Status Active | Length - Below Head 0.750" (19.05mm) 3/4" |
Type Machine Screw | Length - Overall 1.086" (27.58mm) |
Screw Head Type Pan Head | Material Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39686 € | 198,43 € |
| Unit Price without VAT: | 0,39686 € |
|---|---|
| Unit Price with VAT: | 0,47226 € |

