
011032F075 | |
|---|---|
DigiKey Part Number | RPC8108-ND |
Manufacturer | |
Manufacturer Product Number | 011032F075 |
Description | MACH SCREW PAN SLOTTED#10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Pan Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #10-32 |
Packaging Bulk | Length - Below Head 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 1.086" (27.58mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05240 € | 1,31 € |
| 50 | 0,04860 € | 2,43 € |
| 100 | 0,04520 € | 4,52 € |
| 250 | 0,04132 € | 10,33 € |
| 500 | 0,03872 € | 19,36 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

