
011032F062PC | |
|---|---|
DigiKey Part Number | 011032F062PC-ND |
Manufacturer | |
Manufacturer Product Number | 011032F062PC |
Description | MACH SCREW PAN SLOTTED#10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Slotted Drive Polycarbonate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.303" (7.68mm) | |
Head Height | 0.336" (8.53mm) | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.961" (24.41mm) | |
Material | Polycarbonate | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35943 € | 359,43 € |
| Unit Price without VAT: | 0,35943 € |
|---|---|
| Unit Price with VAT: | 0,42772 € |

