
011032F043 | |
|---|---|
DigiKey Part Number | 011032F043-ND |
Manufacturer | |
Manufacturer Product Number | 011032F043 |
Description | MACH SCREW PAN SLOTTED#10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Slotted Drive Nylon |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #10-32 |
Series | Head Diameter 0.303" (7.68mm) |
Packaging Bulk | Head Height 0.336" (8.53mm) |
Part Status Active | Length - Below Head 0.438" (11.11mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06356 € | 63,56 € |
| Unit Price without VAT: | 0,06356 € |
|---|---|
| Unit Price with VAT: | 0,07564 € |

