
011032CD100 | |
|---|---|
DigiKey Part Number | RPC8104-ND |
Manufacturer | |
Manufacturer Product Number | 011032CD100 |
Description | MACH SCREW BINDING COMBO #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Binding Head Machine Screw Combination Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Combination | |
Features | - | |
Thread Size | #10-32 | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.235" (31.37mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10000 € | 0,50 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07700 € | 3,85 € |
| 100 | 0,07160 € | 7,16 € |
| 250 | 0,06556 € | 16,39 € |
| 500 | 0,06156 € | 30,78 € |
| 1.000 | 0,05799 € | 57,99 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

