
011032CD087 | |
|---|---|
DigiKey Part Number | 011032CD087-ND |
Manufacturer | |
Manufacturer Product Number | 011032CD087 |
Description | MACH SCREW BINDING COMBO #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Binding Head Machine Screw Combination Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Combination | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.389" (9.87mm) | |
Head Height | 0.235" (5.97mm) | |
Length - Below Head | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.110" (28.19mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06138 € | 30,69 € |
| Unit Price without VAT: | 0,06138 € |
|---|---|
| Unit Price with VAT: | 0,07304 € |

