
011032CD081 | |
|---|---|
DigiKey Part Number | 011032CD081-ND |
Manufacturer | |
Manufacturer Product Number | 011032CD081 |
Description | MACH SCREW BINDING COMBO #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Binding Head Machine Screw Combination Drive Nylon |
Category | Drive Type Combination |
Manufacturer Essentra Components | Thread Size #10-32 |
Series | Head Diameter 0.389" (9.87mm) |
Packaging Bulk | Head Height 0.235" (5.97mm) |
Part Status Active | Length - Below Head 0.813" (20.64mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Binding Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06044 € | 30,22 € |
| Unit Price without VAT: | 0,06044 € |
|---|---|
| Unit Price with VAT: | 0,07192 € |

