
011032CD075 | |
|---|---|
DigiKey Part Number | RPC8103-ND |
Manufacturer | |
Manufacturer Product Number | 011032CD075 |
Description | MACH SCREW BINDING COMBO #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Binding Head Machine Screw Combination Drive Nylon |
Datasheet | Datasheet |
Category | Drive Type Combination |
Manufacturer Essentra Components | Thread Size #10-32 |
Series | Length - Below Head 0.750" (19.05mm) 3/4" |
Packaging Bulk | Length - Overall 0.985" (25.02mm) |
Part Status Active | Material Nylon |
Type Machine Screw | Base Product Number |
Screw Head Type Binding Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09800 € | 0,49 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08120 € | 2,03 € |
| 50 | 0,07540 € | 3,77 € |
| 100 | 0,07040 € | 7,04 € |
| 250 | 0,06440 € | 16,10 € |
| 500 | 0,06044 € | 30,22 € |
| 1.000 | 0,05693 € | 56,93 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

