
011032CD062 | |
|---|---|
DigiKey Part Number | 011032CD062-ND |
Manufacturer | |
Manufacturer Product Number | 011032CD062 |
Description | MACH SCREW BINDING COMBO #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Binding Head Machine Screw Combination Drive Nylon |
Category | Thread Size #10-32 |
Manufacturer Essentra Components | Head Diameter 0.389" (9.87mm) |
Series | Head Height 0.235" (5.97mm) |
Packaging Bulk | Length - Below Head 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.860" (21.84mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Binding Head | Base Product Number |
Drive Type Combination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05352 € | 53,52 € |
| Unit Price without VAT: | 0,05352 € |
|---|---|
| Unit Price with VAT: | 0,06369 € |

