
011032CD031 | |
|---|---|
DigiKey Part Number | 011032CD031-ND |
Manufacturer | |
Manufacturer Product Number | 011032CD031 |
Description | MACH SCREW BINDING COMBO #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Binding Head Machine Screw Combination Drive Nylon |
Datasheet | Datasheet |
Category | Drive Type Combination |
Manufacturer Essentra Components | Thread Size #10-32 |
Series | Head Diameter 0.389" (9.87mm) |
Packaging Bulk | Head Height 0.235" (5.97mm) |
Part Status Active | Length - Below Head 0.313" (7.94mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Binding Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06356 € | 63,56 € |
| Unit Price without VAT: | 0,06356 € |
|---|---|
| Unit Price with VAT: | 0,07564 € |

