
011032B075 | |
|---|---|
DigiKey Part Number | RPC8092-ND |
Manufacturer | |
Manufacturer Product Number | 011032B075 |
Description | MACH SCREW BINDING SLOTTED 10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 011032B075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-32 | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.985" (25.02mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,05860 € | 29,30 € |
| Unit Price without VAT: | 0,05860 € |
|---|---|
| Unit Price with VAT: | 0,06973 € |

