
011032B031 | |
|---|---|
DigiKey Part Number | 011032B031-ND |
Manufacturer | |
Manufacturer Product Number | 011032B031 |
Description | MACH SCREW BINDING SLOTTED 10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Binding Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 011032B031 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #10-32 |
Series | Head Diameter 0.389" (9.87mm) |
Packaging Bulk | Head Height 0.235" (5.97mm) |
Part Status Active | Length - Below Head 0.313" (7.94mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Binding Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04880 € | 48,80 € |
| Unit Price without VAT: | 0,04880 € |
|---|---|
| Unit Price with VAT: | 0,05807 € |

