
011032B012 | |
|---|---|
DigiKey Part Number | RPC8088-ND |
Manufacturer | |
Manufacturer Product Number | 011032B012 |
Description | MACH SCREW BINDING SLOTTED 10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 011032B012 Models |
Category | Screw Head Type Binding Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #10-32 |
Packaging Bulk | Length - Below Head 0.125" (3.18mm) 1/8" |
Part Status Active | Length - Overall 0.360" (9.14mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,05040 € | 1,26 € |
| 50 | 0,04680 € | 2,34 € |
| 100 | 0,04340 € | 4,34 € |
| 250 | 0,03964 € | 9,91 € |
| 500 | 0,03714 € | 18,57 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

