
011024X031 | |
|---|---|
DigiKey Part Number | 011024X031-ND |
Manufacturer | |
Manufacturer Product Number | 011024X031 |
Description | HEX SLOTTED SCREW 10-24 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Hex Head Bolt Hex Socket, Slotted Drive Nylon |
EDA/CAD Models | 011024X031 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket, Slotted |
Series | Thread Size #10-24 |
Packaging Bulk | Length - Below Head 0.313" (7.94mm) |
Part Status Active | Material Nylon |
Type Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05336 € | 53,36 € |
| Unit Price without VAT: | 0,05336 € |
|---|---|
| Unit Price with VAT: | 0,06350 € |

