
011024X012 | |
|---|---|
DigiKey Part Number | 011024X012-ND |
Manufacturer | |
Manufacturer Product Number | 011024X012 |
Description | HEX SLOTTED SCREW 10-24 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Hex Head Bolt Hex Socket, Slotted Drive Nylon |
EDA/CAD Models | 011024X012 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket, Slotted |
Series | Thread Size #10-24 |
Packaging Bulk | Length - Below Head 0.125" (3.18mm) 1/8" |
Part Status Active | Material Nylon |
Type Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05303 € | 53,03 € |
| Unit Price without VAT: | 0,05303 € |
|---|---|
| Unit Price with VAT: | 0,06311 € |

