
011024WF062 | |
|---|---|
DigiKey Part Number | 011024WF062-ND |
Manufacturer | |
Manufacturer Product Number | 011024WF062 |
Description | MACH SCREW PAN PHILLIPS #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Pan Head Machine Screw Phillips Drive Nylon |
EDA/CAD Models | 011024WF062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #10-24 | |
Head Diameter | 0.303" (7.68mm) | |
Head Height | 0.336" (8.53mm) | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.961" (24.41mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05485 € | 54,85 € |
| Unit Price without VAT: | 0,05485 € |
|---|---|
| Unit Price with VAT: | 0,06527 € |

