
011024T150 | |
|---|---|
DigiKey Part Number | 011024T150-ND |
Manufacturer | |
Manufacturer Product Number | 011024T150 |
Description | SET SCREW SOCKET HEAD 10-24 T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Hex Drive Nylon |
EDA/CAD Models | 011024T150 Models |
Category | Thread Size #10-24 |
Manufacturer Essentra Components | Head Height 0.100" (2.54mm) |
Series | Length - Below Head 1.400" (35.56mm) |
Packaging Bulk | Length - Overall 1.500" (38.10mm) |
Part Status Active | Material Nylon |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05483 € | 54,83 € |
| Unit Price without VAT: | 0,05483 € |
|---|---|
| Unit Price with VAT: | 0,06525 € |

