
011024T125 | |
|---|---|
DigiKey Part Number | 011024T125-ND |
Manufacturer | |
Manufacturer Product Number | 011024T125 |
Description | SET SCREW SOCKET HEAD 10-24 T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Hex Drive Nylon |
EDA/CAD Models | 011024T125 Models |
Category | Thread Size #10-24 |
Manufacturer Essentra Components | Head Height 0.100" (2.54mm) |
Series | Length - Below Head 1.150" (29.21mm) |
Packaging Bulk | Length - Overall 1.250" (31.75mm) |
Part Status Active | Material Nylon |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06356 € | 63,56 € |
| Unit Price without VAT: | 0,06356 € |
|---|---|
| Unit Price with VAT: | 0,07564 € |

