
011024T062 | |
|---|---|
DigiKey Part Number | 011024T062-ND |
Manufacturer | |
Manufacturer Product Number | 011024T062 |
Description | SET SCREW SOCKET HEAD 10-24 T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Hex Drive Nylon |
EDA/CAD Models | 011024T062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Hex | |
Features | - | |
Thread Size | #10-24 | |
Head Diameter | - | |
Head Height | 0.100" (2.54mm) | |
Length - Below Head | 0.525" (13.34mm) | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05370 € | 53,70 € |
| Unit Price without VAT: | 0,05370 € |
|---|---|
| Unit Price with VAT: | 0,06390 € |

