
011024S125 | |
|---|---|
DigiKey Part Number | 011024S125-ND |
Manufacturer | |
Manufacturer Product Number | 011024S125 |
Description | CHEESE HEAD SLOTTED #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Cheese Head Slotted Drive Nylon |
EDA/CAD Models | 011024S125 Models |
Category | Thread Size #10-24 |
Manufacturer Essentra Components | Head Diameter 0.150" (3.81mm) |
Series | Head Height 0.060" (1.52mm) |
Packaging Bulk | Length - Below Head 1.250" (31.75mm) |
Part Status Active | Length - Overall 1.310" (33.27mm) |
Screw Head Type Cheese Head | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,05926 € | 29,63 € |
| Unit Price without VAT: | 0,05926 € |
|---|---|
| Unit Price with VAT: | 0,07052 € |

