
011024S062 | |
|---|---|
DigiKey Part Number | 011024S062-ND |
Manufacturer | |
Manufacturer Product Number | 011024S062 |
Description | CHEESE HEAD SLOTTED #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Cheese Head Slotted Drive Nylon |
EDA/CAD Models | 011024S062 Models |
Category | Thread Size #10-24 |
Manufacturer Essentra Components | Head Diameter 0.150" (3.81mm) |
Series | Head Height 0.060" (1.52mm) |
Packaging Bulk | Length - Below Head 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.685" (17.40mm) |
Screw Head Type Cheese Head | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05320 € | 53,20 € |
| Unit Price without VAT: | 0,05320 € |
|---|---|
| Unit Price with VAT: | 0,06331 € |

