
011024S037 | |
|---|---|
DigiKey Part Number | 011024S037-ND |
Manufacturer | |
Manufacturer Product Number | 011024S037 |
Description | CHEESE HEAD SLOTTED #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Cheese Head Slotted Drive Nylon |
EDA/CAD Models | 011024S037 Models |
Category | Thread Size #10-24 |
Manufacturer Essentra Components | Head Diameter 0.150" (3.81mm) |
Series | Head Height 0.060" (1.52mm) |
Packaging Bulk | Length - Below Head 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.435" (11.05mm) |
Screw Head Type Cheese Head | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05270 € | 52,70 € |
| Unit Price without VAT: | 0,05270 € |
|---|---|
| Unit Price with VAT: | 0,06271 € |

