
011024S012 | |
|---|---|
DigiKey Part Number | 011024S012-ND |
Manufacturer | |
Manufacturer Product Number | 011024S012 |
Description | CHEESE HEAD SLOTTED #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Cheese Head Slotted Drive Nylon |
EDA/CAD Models | 011024S012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-24 | |
Head Diameter | 0.150" (3.81mm) | |
Head Height | 0.060" (1.52mm) | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.185" (4.70mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05304 € | 53,04 € |
| Unit Price without VAT: | 0,05304 € |
|---|---|
| Unit Price with VAT: | 0,06312 € |

