
011024R150 | |
|---|---|
DigiKey Part Number | RPC8082-ND |
Manufacturer | |
Manufacturer Product Number | 011024R150 |
Description | MACH SCREW ROUND SLOTTED 10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Round Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 011024R150 Models |
Category | Screw Head Type Round Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #10-24 |
Packaging Bulk | Length - Below Head 1.500" (38.10mm) |
Part Status Active | Length - Overall 1.760" (44.70mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09600 € | 0,48 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06980 € | 6,98 € |
| 250 | 0,06384 € | 15,96 € |
| 500 | 0,05994 € | 29,97 € |
| 1.000 | 0,05645 € | 56,45 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

