
011024R100 | |
|---|---|
DigiKey Part Number | RPC8080-ND |
Manufacturer | |
Manufacturer Product Number | 011024R100 |
Description | MACH SCREW ROUND SLOTTED 10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Round Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 011024R100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Round Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-24 | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.260" (32.00mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10400 € | 0,52 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08520 € | 2,13 € |
| 50 | 0,07940 € | 3,97 € |
| 100 | 0,07400 € | 7,40 € |
| 250 | 0,06776 € | 16,94 € |
| 500 | 0,06360 € | 31,80 € |
| 1.000 | 0,05991 € | 59,91 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

