
011024R018 | |
|---|---|
DigiKey Part Number | 011024R018-ND |
Manufacturer | |
Manufacturer Product Number | 011024R018 |
Description | MACH SCREW ROUND SLOTTED 10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Round Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 011024R018 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #10-24 |
Series | Head Diameter 0.346" (8.80mm) |
Packaging Bulk | Head Height 0.260" (6.60mm) |
Part Status Active | Length - Below Head 0.188" (4.76mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Round Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06356 € | 63,56 € |
| Unit Price without VAT: | 0,06356 € |
|---|---|
| Unit Price with VAT: | 0,07564 € |

