
011024PW050 | |
|---|---|
DigiKey Part Number | RPC8072-ND |
Manufacturer | |
Manufacturer Product Number | 011024PW050 |
Description | MACH SCREW PAN PHILLIPS #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #10-24 | |
Head Diameter | 0.365" (9.27mm) | |
Head Height | 0.150" (3.81mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.650" (16.51mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05204 € | 52,04 € |
| Unit Price without VAT: | 0,05204 € |
|---|---|
| Unit Price with VAT: | 0,06193 € |

