
011024PW025 | |
|---|---|
DigiKey Part Number | RPC8070-ND |
Manufacturer | |
Manufacturer Product Number | 011024PW025 |
Description | MACH SCREW PAN PHILLIPS #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 011024PW025 Models |
Category | Thread Size #10-24 |
Manufacturer Essentra Components | Head Diameter 0.365" (9.27mm) |
Series | Head Height 0.150" (3.81mm) |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.400" (10.16mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,05080 € | 1,27 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,04380 € | 4,38 € |
| 250 | 0,03996 € | 9,99 € |
| 500 | 0,03742 € | 18,71 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

