
011024PW012 | |
|---|---|
DigiKey Part Number | RPC8069-ND |
Manufacturer | |
Manufacturer Product Number | 011024PW012 |
Description | MACH SCREW PAN PHILLIPS #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Pan Head Machine Screw Phillips Drive Nylon |
Category | Thread Size #10-24 |
Manufacturer Essentra Components | Head Diameter 0.365" (9.27mm) |
Series | Head Height 0.150" (3.81mm) |
Packaging Bulk | Length - Below Head 0.125" (3.18mm) 1/8" |
Part Status Active | Length - Overall 0.275" (6.99mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04976 € | 49,76 € |
| Unit Price without VAT: | 0,04976 € |
|---|---|
| Unit Price with VAT: | 0,05921 € |

