
011024P125 | |
|---|---|
DigiKey Part Number | RPC8066-ND |
Manufacturer | |
Manufacturer Product Number | 011024P125 |
Description | MACH SCREW PAN SLOTTED#10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 011024P125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-24 | |
Head Diameter | 0.365" (9.27mm) | |
Length - Below Head | 1.250" (31.75mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09600 € | 0,48 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06980 € | 6,98 € |
| 250 | 0,06392 € | 15,98 € |
| 500 | 0,06000 € | 30,00 € |
| 1.000 | 0,05651 € | 56,51 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

