
011024P025 | |
|---|---|
DigiKey Part Number | RPC8061-ND |
Manufacturer | |
Manufacturer Product Number | 011024P025 |
Description | MACH SCREW PAN SLOTTED#10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 011024P025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-24 | |
Head Diameter | 0.365" (9.27mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.459" (11.66mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06800 € | 0,34 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,05640 € | 1,41 € |
| 50 | 0,05240 € | 2,62 € |
| 100 | 0,04870 € | 4,87 € |
| 250 | 0,04452 € | 11,13 € |
| 500 | 0,04170 € | 20,85 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

