
011024P012 | |
|---|---|
DigiKey Part Number | RPC8060-ND |
Manufacturer | |
Manufacturer Product Number | 011024P012 |
Description | MACH SCREW PAN SLOTTED#10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 011024P012 Models |
Category | Screw Head Type Pan Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #10-24 |
Packaging Bulk | Head Diameter 0.365" (9.27mm) |
Part Status Active | Length - Overall 0.334" (8.48mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04976 € | 49,76 € |
| Unit Price without VAT: | 0,04976 € |
|---|---|
| Unit Price with VAT: | 0,05921 € |

