
011024H125 | |
|---|---|
DigiKey Part Number | 011024H125-ND |
Manufacturer | |
Manufacturer Product Number | 011024H125 |
Description | CAP SCREW HEAD HEX SOCKET #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Hex Head Cap Screw Hex Socket Drive Nylon |
EDA/CAD Models | 011024H125 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size #10-24 |
Packaging Bulk | Length - Below Head 1.125" (28.58mm) |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,05926 € | 29,63 € |
| Unit Price without VAT: | 0,05926 € |
|---|---|
| Unit Price with VAT: | 0,07052 € |

