
011024H037 | |
|---|---|
DigiKey Part Number | 011024H037-ND |
Manufacturer | |
Manufacturer Product Number | 011024H037 |
Description | CAP SCREW HEAD HEX SOCKET #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Hex Head Cap Screw Hex Socket Drive Nylon |
EDA/CAD Models | 011024H037 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size #10-24 |
Packaging Bulk | Length - Below Head 0.375" (9.53mm) 3/8" |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05369 € | 53,69 € |
| Unit Price without VAT: | 0,05369 € |
|---|---|
| Unit Price with VAT: | 0,06389 € |

