
011024H025 | |
|---|---|
DigiKey Part Number | RPC8056-ND |
Manufacturer | |
Manufacturer Product Number | 011024H025 |
Description | CAP SCREW HEAD HEX SOCKET #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 011024H025 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size #10-24 |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05008 € | 50,08 € |
| Unit Price without VAT: | 0,05008 € |
|---|---|
| Unit Price with VAT: | 0,05960 € |

