
011024G150 | |
|---|---|
DigiKey Part Number | 011024G150-ND |
Manufacturer | |
Manufacturer Product Number | 011024G150 |
Description | SET SCREW SLOTTED HEAD 10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Slotted Drive Nylon |
EDA/CAD Models | 011024G150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-24 | |
Head Diameter | - | |
Head Height | 0.050" (1.27mm) | |
Length - Below Head | 1.500" (38.10mm) | |
Length - Overall | 1.550" (39.37mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06068 € | 30,34 € |
| Unit Price without VAT: | 0,06068 € |
|---|---|
| Unit Price with VAT: | 0,07221 € |

