
011024G125 | |
|---|---|
DigiKey Part Number | 011024G125-ND |
Manufacturer | |
Manufacturer Product Number | 011024G125 |
Description | SET SCREW SLOTTED HEAD 10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Slotted Drive Nylon |
EDA/CAD Models | 011024G125 Models |
Category | Thread Size #10-24 |
Manufacturer Essentra Components | Head Height 0.050" (1.27mm) |
Series | Length - Below Head 1.250" (31.75mm) |
Packaging Bulk | Length - Overall 1.300" (33.02mm) |
Part Status Active | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,05926 € | 29,63 € |
| Unit Price without VAT: | 0,05926 € |
|---|---|
| Unit Price with VAT: | 0,07052 € |

