
011024G075 | |
|---|---|
DigiKey Part Number | 011024G075-ND |
Manufacturer | |
Manufacturer Product Number | 011024G075 |
Description | SET SCREW SLOTTED HEAD 10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Slotted Drive Nylon |
EDA/CAD Models | 011024G075 Models |
Category | Thread Size #10-24 |
Manufacturer Essentra Components | Head Height 0.050" (1.27mm) |
Series | Length - Below Head 0.750" (19.05mm) 3/4" |
Packaging Bulk | Length - Overall 0.800" (20.32mm) |
Part Status Active | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06516 € | 65,16 € |
| Unit Price without VAT: | 0,06516 € |
|---|---|
| Unit Price with VAT: | 0,07754 € |

