
011024G031 | |
|---|---|
DigiKey Part Number | 011024G031-ND |
Manufacturer | |
Manufacturer Product Number | 011024G031 |
Description | SET SCREW SLOTTED HEAD 10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Slotted Drive Nylon |
EDA/CAD Models | 011024G031 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #10-24 |
Series | Head Height 0.050" (1.27mm) |
Packaging Bulk | Length - Below Head 0.313" (7.94mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06356 € | 63,56 € |
| Unit Price without VAT: | 0,06356 € |
|---|---|
| Unit Price with VAT: | 0,07564 € |

