
011024F150 | |
|---|---|
DigiKey Part Number | 011024F150-ND |
Manufacturer | |
Manufacturer Product Number | 011024F150 |
Description | MACH SCREW PAN SLOTTED#10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Pan Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 011024F150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-24 | |
Head Diameter | 0.303" (7.68mm) | |
Head Height | 0.336" (8.53mm) | |
Length - Below Head | 1.500" (38.10mm) | |
Length - Overall | 1.836" (46.63mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05683 € | 56,83 € |
| Unit Price without VAT: | 0,05683 € |
|---|---|
| Unit Price with VAT: | 0,06763 € |

