
011024F100 | |
|---|---|
DigiKey Part Number | RPC8054-ND |
Manufacturer | |
Manufacturer Product Number | 011024F100 |
Description | MACH SCREW PAN SLOTTED#10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 011024F100 Models |
Category | Screw Head Type Pan Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #10-24 |
Packaging Bulk | Length - Below Head 1.000" (25.40mm) 1" |
Part Status Active | Material Nylon |
Type Machine Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05222 € | 52,22 € |
| Unit Price without VAT: | 0,05222 € |
|---|---|
| Unit Price with VAT: | 0,06214 € |

