
011024CD125 | |
|---|---|
DigiKey Part Number | 011024CD125-ND |
Manufacturer | |
Manufacturer Product Number | 011024CD125 |
Description | MACH SCREW BINDING COMBO #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Binding Head Machine Screw Combination Drive Nylon |
Category | Thread Size #10-24 |
Manufacturer Essentra Components | Head Diameter 0.389" (9.87mm) |
Series | Head Height 0.235" (5.97mm) |
Packaging Bulk | Length - Below Head 1.250" (31.75mm) |
Part Status Active | Length - Overall 1.485" (37.72mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Binding Head | Base Product Number |
Drive Type Combination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06166 € | 30,83 € |
| Unit Price without VAT: | 0,06166 € |
|---|---|
| Unit Price with VAT: | 0,07338 € |

