
011024B062 | |
|---|---|
DigiKey Part Number | RPC8045-ND |
Manufacturer | |
Manufacturer Product Number | 011024B062 |
Description | MACH SCREW BINDING SLOTTED 10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 011024B062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-24 | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.860" (21.84mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09000 € | 0,45 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07520 € | 1,88 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06480 € | 6,48 € |
| 250 | 0,05928 € | 14,82 € |
| 500 | 0,05562 € | 27,81 € |
| 1.000 | 0,05238 € | 52,38 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

