
011024B050 | |
|---|---|
DigiKey Part Number | RPC8044-ND |
Manufacturer | |
Manufacturer Product Number | 011024B050 |
Description | MACH SCREW BINDING SLOTTED 10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 011024B050 Models |
Category | Screw Head Type Binding Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #10-24 |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.735" (18.67mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05139 € | 51,39 € |
| Unit Price without VAT: | 0,05139 € |
|---|---|
| Unit Price with VAT: | 0,06115 € |

