
011024B018 | |
|---|---|
DigiKey Part Number | 011024B018-ND |
Manufacturer | |
Manufacturer Product Number | 011024B018 |
Description | MACH SCREW BINDING SLOTTED 10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Binding Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 011024B018 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #10-24 |
Series | Head Diameter 0.389" (9.87mm) |
Packaging Bulk | Head Height 0.235" (5.97mm) |
Part Status Active | Length - Below Head 0.188" (4.76mm) |
Type Machine Screw | Length - Overall 0.423" (10.73mm) |
Screw Head Type Binding Head | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06356 € | 63,56 € |
| Unit Price without VAT: | 0,06356 € |
|---|---|
| Unit Price with VAT: | 0,07564 € |

