
010832X125 | |
|---|---|
DigiKey Part Number | 010832X125-ND |
Manufacturer | |
Manufacturer Product Number | 010832X125 |
Description | HEX SLOTTED SCREW 8-32 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Hex Head Bolt Hex Socket, Slotted Drive Nylon |
EDA/CAD Models | 010832X125 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket, Slotted |
Series | Thread Size #8-32 |
Packaging Bulk | Length - Below Head 1.250" (31.75mm) |
Part Status Active | Material Nylon |
Type Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05433 € | 54,33 € |
| Unit Price without VAT: | 0,05433 € |
|---|---|
| Unit Price with VAT: | 0,06465 € |

