
010832X112 | |
|---|---|
DigiKey Part Number | 010832X112-ND |
Manufacturer | |
Manufacturer Product Number | 010832X112 |
Description | HEX SLOTTED SCREW 8-32 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Hex Head Bolt Hex Socket, Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010832X112 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket, Slotted |
Series | Thread Size #8-32 |
Packaging Bulk | Length - Below Head 1.125" (28.58mm) |
Part Status Active | Material Nylon |
Type Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05417 € | 54,17 € |
| Unit Price without VAT: | 0,05417 € |
|---|---|
| Unit Price with VAT: | 0,06446 € |

