#8-32 Hex Head Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#8-32 Hex Head Slotted Drive Nylon
Supporting your Project: Printed Circuit Board Solutions

010832X100

DigiKey Part Number
RPC7296-ND
Manufacturer
Manufacturer Product Number
010832X100
Description
HEX HEAD SLOTTED #8-32
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#8-32 Hex Head Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
010832X100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
-
Screw Head Type
Hex Head
Drive Type
Slotted
Features
-
Thread Size
#8-32
Head Diameter
-
Head Height
0.110" (2.79mm)
Length - Below Head
1.000" (25.40mm) 1"
Length - Overall
1.110" (28.19mm)
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,10000 €0,10 €
50,08400 €0,42 €
100,07700 €0,77 €
250,06960 €1,74 €
500,06440 €3,22 €
1000,06000 €6,00 €
2500,05480 €13,70 €
5000,05142 €25,71 €
1.0000,04838 €48,38 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €