
010832X043 | |
|---|---|
DigiKey Part Number | 010832X043-ND |
Manufacturer | |
Manufacturer Product Number | 010832X043 |
Description | HEX SLOTTED SCREW 8-32 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Hex Head Bolt Hex Socket, Slotted Drive Nylon |
EDA/CAD Models | 010832X043 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket, Slotted |
Series | Thread Size #8-32 |
Packaging Bulk | Length - Below Head 0.438" (11.11mm) |
Part Status Active | Material Nylon |
Type Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05303 € | 53,03 € |
| Unit Price without VAT: | 0,05303 € |
|---|---|
| Unit Price with VAT: | 0,06311 € |

