
010832WF112 | |
|---|---|
DigiKey Part Number | 010832WF112-ND |
Manufacturer | |
Manufacturer Product Number | 010832WF112 |
Description | MACH SCREW PAN PHILLIPS #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Nylon |
EDA/CAD Models | 010832WF112 Models |
Category | Thread Size #8-32 |
Manufacturer Essentra Components | Head Diameter 0.260" (6.60mm) |
Series | Head Height 0.289" (7.34mm) |
Packaging Bulk | Length - Below Head 1.125" (28.58mm) |
Part Status Active | Length - Overall 1.414" (35.92mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06356 € | 63,56 € |
| Unit Price without VAT: | 0,06356 € |
|---|---|
| Unit Price with VAT: | 0,07564 € |

